0843104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 17,01000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 12,88300 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 18,51150 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 10,11050 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 7,02250 €
Datasheet
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0843104

DigiKey Part Number
277-0843104-ND
Manufacturer
Manufacturer Product Number
0843104
Description
DIN RAIL 35MMX7MM SLOT 78" STL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0843104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
78.740" (2000.00mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
Passivated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
207,83150 €156,63 €
Manufacturers Standard Package
Unit Price without VAT:7,83150 €
Unit Price with VAT:9,31949 €