
0828857 | |
|---|---|
DigiKey Part Number | 0828857-ND |
Manufacturer | |
Manufacturer Product Number | 0828857 |
Description | LABEL CARD SILVER |
Customer Reference | |
Detailed Description | Die Cut PVC Silver |
Category | Applications Device Marker |
Manufacturer Phoenix Contact | Color - Background Silver |
Series | Length 2.350" (59.70mm) |
Packaging Bulk | Width 0.587" (14.90mm) |
Part Status Obsolete | Material - Body PVC |
Label Type Die Cut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0828904 | Phoenix Contact | 4 | 277-12641-ND | 6,86000 € | MFR Recommended |


