
0828904 | |
|---|---|
DigiKey Part Number | 277-12641-ND |
Manufacturer | |
Manufacturer Product Number | 0828904 |
Description | PLASTIC LABEL CARD SILVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC 2.350" W x 0.587" L (59.70mm x 14.90mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0828904 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 9 per Sheet; 10 Sheets per Pkg | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime | |
Applications | Device Marker | |
Color - Background | White | |
Length | 2.350" (59.70mm) | |
Width | 0.587" (14.90mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | PVC | |
Label Size | 2.350" W x 0.587" L (59.70mm x 14.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |

