Wire Marker, Clip-On 0.59" W (15.0mm) Red Polyamide (PA), Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0828006

DigiKey Part Number
828006-ND
Manufacturer
Manufacturer Product Number
0828006
Description
WIRE MARKER CLIP-ON 15MM RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On 0.59" W (15.0mm) Red Polyamide (PA), Nylon
Datasheet
 Datasheet
EDA/CAD Models
0828006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
0.59" W (15.0mm)
Cable Diameter
0.047" ~ 0.075" (1.20mm ~ 1.90mm)
Legend
Blank
Color
Red
Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
103,04700 €30,47 €
Manufacturers Standard Package
Unit Price without VAT:3,04700 €
Unit Price with VAT:3,62593 €