
0827241 | |
|---|---|
DigiKey Part Number | 0827241-ND |
Manufacturer | |
Manufacturer Product Number | 0827241 |
Description | MARKING COLLAR FOR INSERT LABELS |
Customer Reference | |
Detailed Description | Carrier, Cable and Wire Marker For CLIPLINE UniCard Series |
Category | Accessory Type Carrier, Cable and Wire Marker |
Manufacturer Phoenix Contact | For Use With/Related Products CLIPLINE UniCard Series |
Series | Material Poly-Vinyl Chloride (PVC) |
Packaging 200 per Pkg | Features Wire Diameter - 1.30mm ~ 3.00mm |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0820510 | Phoenix Contact | 1.534 | 0820510-ND | 0,22000 € | Similar |


