Wire Marker Carrier, Slip-On 0.71" W x 0.16" L (18.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0820510

DigiKey Part Number
0820510-ND
Manufacturer
Manufacturer Product Number
0820510
Description
WIRE MARKER SLIP-ON 18MM X 4MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 0.71" W x 0.16" L (18.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
EDA/CAD Models
0820510 Models
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.059" ~ 0.098" (1.50mm ~ 2.50mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
Transparent
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Operating Temperature
-50°C ~ 80°C
Type
Wire Marker Carrier, Slip-On
Base Product Number
Size
0.71" W x 0.16" L (18.0mm x 4.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.534
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,22000 €0,22 €
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €