
0822495 | |
|---|---|
DigiKey Part Number | 0822495-ND |
Manufacturer | |
Manufacturer Product Number | 0822495 |
Description | WIRE MARKER CLIP-ON 30MM X 4MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Clip-On 1.18" W x 0.16" L (30.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 0822495 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Clip-On | |
Size | 1.18" W x 0.16" L (30.0mm x 4.0mm) | |
Cable Diameter | 0.079" ~ 0.138" (2.00mm ~ 3.50mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47334 € | 236,67 € |
| Unit Price without VAT: | 0,47334 € |
|---|---|
| Unit Price with VAT: | 0,56327 € |










