963900-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

963900-1

DigiKey Part Number
A123073TR-ND - Tape & Reel (TR)
A123073CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
963900-1
Description
CONN TAB 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 17-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
963900-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.703
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21800 €2,18 €
250,20400 €5,10 €
500,19420 €9,71 €
1000,18480 €18,48 €
2500,17324 €43,31 €
5000,16494 €82,47 €
1.0000,15705 €157,05 €
2.5000,14720 €368,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,13147 €788,82 €
12.0000,12519 €1.502,28 €
18.0000,12166 €2.189,88 €
30.0000,11736 €3.520,80 €
42.0000,11461 €4.813,62 €
60.0000,11176 €6.705,60 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €