Wire Marker, Clip-On 0.59" W x 0.22" H (15.0mm x 5.5mm) White Polyamide (PA), Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0818182

DigiKey Part Number
277-5550-ND
Manufacturer
Manufacturer Product Number
0818182
Description
WIRE MARKR CLP 15X5.5MM 1=15LBLS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On 0.59" W x 0.22" H (15.0mm x 5.5mm) White Polyamide (PA), Nylon
Datasheet
 Datasheet
EDA/CAD Models
0818182 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
0.59" W x 0.22" H (15.0mm x 5.5mm)
Cable Diameter
0.110" ~ 0.173" (2.80mm ~ 4.40mm)
Legend
Blank
Color
White
Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,32000 €2,32 €
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €