Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0348241244 | |
|---|---|
DigiKey Part Number | 900-0348241244-ND |
Manufacturer | |
Manufacturer Product Number | 0348241244 |
Description | MINI50 CONN RCPT 24CKT BR BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348241244 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0348240246 | Molex | 0 | 900-0348240246-ND | 0,66889 € | Parametric Equivalent |
| 0348242244 | Molex | 1.395 | WM25451-ND | 1,56000 € | Parametric Equivalent |
| 0348242245 | Molex | 1.982 | 900-0348242245-ND | 1,32000 € | Parametric Equivalent |
| 0348242246 | Molex | 3.433 | 900-0348242246-ND | 1,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.240 | 0,66399 € | 1.487,34 € |
| Unit Price without VAT: | 0,66399 € |
|---|---|
| Unit Price with VAT: | 0,79015 € |













