
0816207 | |
|---|---|
DigiKey Part Number | 0816207-ND |
Manufacturer | |
Manufacturer Product Number | 0816207 |
Description | LABEL ROLL |
Customer Reference | |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer Phoenix Contact | Applications General |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Width 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0830486 | Phoenix Contact | 0 | 0830486-ND | 79,52000 € | Direct |


