
0830486 | |
|---|---|
DigiKey Part Number | 0830486-ND |
Manufacturer | |
Manufacturer Product Number | 0830486 |
Description | EML (75X10)R YE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0830486 Models |
Category | Printer Name 5146231, 5146477, 5146723 |
Manufacturer Phoenix Contact | Applications General |
Series | Color - Background Yellow |
Packaging Bulk | Length 3.150" (80.00mm) |
Part Status Active | Width 0.433" (11.00mm) |
Label Type Die Cut | Material - Body Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,52000 € | 79,52 € |
| Unit Price without VAT: | 79,52000 € |
|---|---|
| Unit Price with VAT: | 94,62880 € |

