
0806657 | |
|---|---|
DigiKey Part Number | 0806657-ND |
Manufacturer | |
Manufacturer Product Number | 0806657 |
Description | CBL TIE LOCKING SILVER 5.12" |
Customer Reference | |
Detailed Description | Standard, Locking Silver 0.181" (4.60mm) |
Category | Width 0.181" (4.60mm) |
Manufacturer Phoenix Contact | Length - Actual 0.427' (130.00mm, 5.12") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Features Rustproof |
Part Status Obsolete | Material Stainless Steel |
Wire/Cable Tie Type Standard, Locking | Color Silver |
Length - Approximate 5" | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3240807 | Phoenix Contact | 0 | 3240807-ND | 0,67820 € | Similar |


