
3240807 | |
|---|---|
DigiKey Part Number | 3240807-ND |
Manufacturer | |
Manufacturer Product Number | 3240807 |
Description | STRAPPING TIE SILVER 5.91" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Strapping Silver 0.181" (4.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 6" | |
Bundle Diameter | - | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.492' (150.00mm, 5.91") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,67300 € | 67,30 € |
| Unit Price without VAT: | 0,67300 € |
|---|---|
| Unit Price with VAT: | 0,80087 € |

