0442011 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 3.846
Unit Price: 5,12000 €
Datasheet

Similar


TE Connectivity ENTRELEC
In Stock: 258
Unit Price: 6,37000 €
Datasheet
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-26 AWG
0442011
0442011

0442011

DigiKey Part Number
277-3273-ND
Manufacturer
Manufacturer Product Number
0442011
Description
CONN TERM BLK GROUND 8-26 AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Phoenix Contact
Current - IEC
61 A
Series
Wire Gauge or Range - AWG
8-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-10mm²
Part Status
Obsolete
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
2
Material Flammability Rating
UL94 V-2
Number of Levels
1
Stripping Length
10mm
Terminal - Width
8.2mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3044157Phoenix Contact3.846277-2033-ND5,12000 €MFR Recommended
1SNK508150R0000TE Connectivity ENTRELEC2582109-1SNK508150R0000-ND6,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes