




1SNK508150R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK508150R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508150R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508150R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,35000 € | 6,35 € |
| 20 | 4,07950 € | 81,59 € |
| 40 | 3,72750 € | 149,10 € |
| 60 | 3,55117 € | 213,07 € |
| 100 | 3,35770 € | 335,77 € |
| 260 | 3,07023 € | 798,26 € |
| 500 | 2,92048 € | 1.460,24 € |
| 1.000 | 2,79526 € | 2.795,26 € |
| Unit Price without VAT: | 6,35000 € |
|---|---|
| Unit Price with VAT: | 7,55650 € |

