
L4-0008-0000-05-N-S-Y-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-L4-0008-0000-05-N-S-Y-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | L4-0008-0000-05-N-S-Y-U-F-B-X |
Description | ENCODER MAG QUAD VERT WIRE LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 8 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental, Magnetic, Rotary | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 8 | |
Voltage - Supply | 4V ~ 24V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,50000 € | 20,50 € |
| 5 | 17,59600 € | 87,98 € |
| 10 | 16,47500 € | 164,75 € |
| 25 | 15,09720 € | 377,43 € |
| 50 | 14,12800 € | 706,40 € |
| 100 | 13,21670 € | 1.321,67 € |
| 250 | 12,09400 € | 3.023,50 € |
| 500 | 11,57358 € | 5.786,79 € |
| Unit Price without VAT: | 20,50000 € |
|---|---|
| Unit Price with VAT: | 24,39500 € |


