
G10-A-0157-25-002 | |
|---|---|
DigiKey Part Number | 2222-G10-A-0157-25-002-ND |
Manufacturer | |
Manufacturer Product Number | G10-A-0157-25-002 |
Description | MAGNET 0.628"D X 0.200"THICK CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnet Magnalox 0.628" Dia x 0.200" H (15.95mm x 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Magnalox | |
Finish | - | |
Grade | - | |
Gauss Strength | 1370G | |
Size | 0.628" Dia x 0.200" H (15.95mm x 5.08mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 5 | 3,80400 € | 19,02 € |
| 10 | 3,64100 € | 36,41 € |
| 30 | 3,41333 € | 102,40 € |
| 50 | 3,31760 € | 165,88 € |
| 100 | 3,19710 € | 319,71 € |
| 500 | 2,95442 € | 1.477,21 € |
| 1.000 | 2,86403 € | 2.864,03 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |


