
H2-0512-0315-05-A-N-H-F-A-X | |
|---|---|
DigiKey Part Number | 2222-H2-0512-0315-05-A-N-H-F-A-X-ND |
Manufacturer | |
Manufacturer Product Number | H2-0512-0315-05-A-N-H-F-A-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 512 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental, Magnetic, Rotary | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 512 | |
Voltage - Supply | 4.75V ~ 5.5V | |
Actuator Type | 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,55000 € | 23,55 € |
| 5 | 20,22200 € | 101,11 € |
| 10 | 18,93500 € | 189,35 € |
| 25 | 17,35040 € | 433,76 € |
| 50 | 16,23540 € | 811,77 € |
| 100 | 15,18680 € | 1.518,68 € |
| 250 | 13,89512 € | 3.473,78 € |
| 500 | 13,49532 € | 6.747,66 € |
| Unit Price without VAT: | 23,55000 € |
|---|---|
| Unit Price with VAT: | 28,02450 € |


