
G08-H-0315-50-012 | |
|---|---|
DigiKey Part Number | 2222-G08-H-0315-50-012-ND |
Manufacturer | |
Manufacturer Product Number | G08-H-0315-50-012 |
Description | MAGNET 0.500"D X 0.300"THICK CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnet Neobond 0.500" Dia x 0.300" H (12.70mm x 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Neobond | |
Finish | - | |
Grade | - | |
Gauss Strength | 2500G | |
Size | 0.500" Dia x 0.300" H (12.70mm x 7.62mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 5 | 3,42200 € | 17,11 € |
| 10 | 3,27600 € | 32,76 € |
| 30 | 3,06800 € | 92,04 € |
| 50 | 2,98040 € | 149,02 € |
| 100 | 2,87070 € | 287,07 € |
| 500 | 2,64976 € | 1.324,88 € |
| 1.000 | 2,56745 € | 2.567,45 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |


