
G16-A-0118-50-030 | |
|---|---|
DigiKey Part Number | 2222-G16-A-0118-50-030-ND |
Manufacturer | |
Manufacturer Product Number | G16-A-0118-50-030 |
Description | MAGNET 1.005"D X 0.210"THICK CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnet Neobond 1.005" Dia x 0.210" H (25.53mm x 5.33mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Neobond | |
Finish | - | |
Grade | - | |
Gauss Strength | 2500G | |
Size | 1.005" Dia x 0.210" H (25.53mm x 5.33mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 5 | 4,18000 € | 20,90 € |
| 10 | 4,00400 € | 40,04 € |
| 30 | 3,75600 € | 112,68 € |
| 50 | 3,65180 € | 182,59 € |
| 100 | 3,52080 € | 352,08 € |
| 500 | 3,25690 € | 1.628,45 € |
| 1.000 | 3,15859 € | 3.158,59 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |





