7.5V 2.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSM03A-075-R

DigiKey Part Number
993-1235-ND
Manufacturer
Manufacturer Product Number
PSM03A-075-R
Description
AC/DC WALL MNT ADAPTER 7.5V 2.8W
Customer Reference
Detailed Description
7.5V 2.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
Phihong USA
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
Voltage - Output
7.5V
Approval Agency
cULus
Current - Output (Max)
366mA
Standard Number
60950-1; 62368-1
Power (Watts)
2.8 W
Weight
0.099 lb (44.91 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA03A-075A-RPhihong USA24993-AA03A-075A-R-ND4,08000 €Direct
In-Stock: 62
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,02000 €5,02 €
54,61800 €23,09 €
104,45500 €44,55 €
254,24680 €106,17 €
504,09640 €204,82 €
Manufacturers Standard Package
Unit Price without VAT:5,02000 €
Unit Price with VAT:5,97380 €