
AA03A-075A-R | |
|---|---|
DigiKey Part Number | 993-AA03A-075A-R-ND |
Manufacturer | |
Manufacturer Product Number | AA03A-075A-R |
Description | AC/DC WALL MNT ADAPTER 7.5V 2.8W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7.5V 2.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 1.69" L x 1.55" W x 0.83" H (43.0mm x 39.4mm x 21.0mm) |
Voltage - Output 7.5V | Approval Agency cULus |
Current - Output (Max) 366mA | Standard Number 62368-1 |
Power (Watts) 2.8 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,88100 € | 38,81 € |
| 25 | 3,70080 € | 92,52 € |
| 50 | 3,58100 € | 179,05 € |
| 100 | 3,47820 € | 347,82 € |
| 300 | 3,38400 € | 1.015,20 € |
| 500 | 3,20408 € | 1.602,04 € |
| 1.000 | 3,13766 € | 3.137,66 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

