Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA10E-050A(M)-R | |
|---|---|
DigiKey Part Number | 993-AA10E-050A(M)-R-ND |
Manufacturer | |
Manufacturer Product Number | AA10E-050A(M)-R |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Phihong USA | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector USB Micro |
Region Utilized Europe | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.80" L x 1.34" W x 2.55" H (71.2mm x 34.0mm x 64.7mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency IEC |
Voltage - Output 5V | Standard Number 60950-1 |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 10 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI10B-5-EB-MUB | Bel Power Solutions | 0 | 179-SWI10B-5-EB-MUB-ND | 6,46571 € | Parametric Equivalent |
| SWI10B-5-EW-MUB | Bel Power Solutions | 0 | 179-SWI10B-5-EW-MUB-ND | 6,67513 € | Parametric Equivalent |
| SWM12-5-EH-MUB | Bel Power Solutions | 0 | SWM12-5-EH-MUB-ND | 14,42348 € | Parametric Equivalent |
| SWM12-5-EV-MUB | Bel Power Solutions | 1.282 | 179-SWM12-5-EV-MUB-ND | 17,45000 € | Parametric Equivalent |
| WR9MA2000MICB-MFR6B | GlobTek, Inc. | 16 | 1939-1477-ND | 11,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,73000 € | 6,73 € |
| 10 | 6,11900 € | 61,19 € |
| 25 | 5,94080 € | 148,52 € |
| 50 | 5,84740 € | 292,37 € |
| 100 | 5,77080 € | 577,08 € |
| 250 | 5,60936 € | 1.402,34 € |
| 500 | 5,30340 € | 2.651,70 € |
| 1.000 | 5,11002 € | 5.110,02 € |
| Unit Price without VAT: | 6,73000 € |
|---|---|
| Unit Price with VAT: | 8,00870 € |








