Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI10B-5-EW-MUB | |
|---|---|
DigiKey Part Number | 179-SWI10B-5-EW-MUB-ND |
Manufacturer | |
Manufacturer Product Number | SWI10B-5-EW-MUB |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI10B-5-EW-MUB Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector USB Micro |
Region Utilized Europe | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 5V | Standard Number 62368-1 |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 10 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI10B-5-EB-MUB | Bel Power Solutions | 0 | 179-SWI10B-5-EB-MUB-ND | 6,46571 € | Parametric Equivalent |
| SWM12-5-EH-MUB | Bel Power Solutions | 0 | SWM12-5-EH-MUB-ND | 14,42348 € | Parametric Equivalent |
| SWM12-5-EV-MUB | Bel Power Solutions | 1.282 | 179-SWM12-5-EV-MUB-ND | 17,45000 € | Parametric Equivalent |
| AA10E-050A(M)-R | Phihong USA | 0 | 993-AA10E-050A(M)-R-ND | 6,73000 € | Parametric Equivalent |
| AMA12EU1-050200Y | DComponents | 4 | 2721-AMA12EU1-050200Y-ND | 11,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 6,67513 € | 3.204,06 € |
| Unit Price without VAT: | 6,67513 € |
|---|---|
| Unit Price with VAT: | 7,94340 € |









