
VBA-1E2A-BUZZER/LT-RD | |
|---|---|
DigiKey Part Number | 2046-VBA-1E2A-BUZZER/LT-RD-ND |
Manufacturer | |
Manufacturer Product Number | VBA-1E2A-BUZZER/LT-RD |
Description | AS-INTERFACE (EXCLUDING SENSORS) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Acoustic Element | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Buzzer | |
Voltage - Supply | 30VDC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,84000 € | 317,84 € |
| Unit Price without VAT: | 317,84000 € |
|---|---|
| Unit Price with VAT: | 378,22960 € |



