
VAZ-BUZZER/LT-RD | |
|---|---|
DigiKey Part Number | 2046-VAZ-BUZZER/LT-RD-ND |
Manufacturer | |
Manufacturer Product Number | VAZ-BUZZER/LT-RD |
Description | AS-INTERFACE (EXCLUDING SENSORS) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 24 V 80mA 2.8kHz 80dB Base Mount Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | - | |
Frequency | 2.8kHz | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 50°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Mounting Type | Base Mount | |
Termination | Terminal Block | |
Size / Dimension | 1.949" Dia (49.50mm) | |
Height - Seated (Max) | 3.150" (80.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,09000 € | 334,09 € |
| Unit Price without VAT: | 334,09000 € |
|---|---|
| Unit Price with VAT: | 397,56710 € |



