
ML100-54-F/95/103 | |
|---|---|
DigiKey Part Number | 2046-ML100-54-F/95/103-ND |
Manufacturer | |
Manufacturer Product Number | ML100-54-F/95/103 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 106.299" (0mm ~ 2.7m) Light-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 106.299" (0mm ~ 2.7m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Light-On | |
Light Source | Red LED | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,41000 € | 122,41 € |
| 10 | 105,41900 € | 1.054,19 € |
| Unit Price without VAT: | 122,41000 € |
|---|---|
| Unit Price with VAT: | 145,66790 € |








