
FMU30-AAHGABRHF | |
|---|---|
DigiKey Part Number | 4614-FMU30-AAHGABRHF-ND |
Manufacturer | |
Manufacturer Product Number | FMU30-AAHGABRHF |
Description | SENSOR LEVEL LIQUID/SOLIDS ANLG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid, Solids Level Sensor Analog 4mA ~ 20mA Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid, Solids | |
Output Type | Analog | |
Output Configuration | 4mA ~ 20mA | |
Current | 22 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Plastic | |
Operating Temperature | -20°C ~ 60°C | |
Voltage Rating | 14V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 763,18000 € | 763,18 € |
| Unit Price without VAT: | 763,18000 € |
|---|---|
| Unit Price with VAT: | 908,18420 € |








