


TC2X4FB00-08 | |
|---|---|
DigiKey Part Number | TC2X4FB00-08-ND |
Manufacturer | |
Manufacturer Product Number | TC2X4FB00-08 |
Description | SPEAKR 8.04OHM 10W TOP PT 80.2DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8.04 Ohms Woofer Speaker 10 W 200 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 85Hz | |
Impedance | 8.04 Ohms | |
Efficiency - dBA | 80.20 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 10 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.096" L x 1.634" W (100.50mm x 41.50mm) | |
Height - Seated (Max) | 1.732" (44.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 15,28431 € | 3.301,41 € |
| Unit Price without VAT: | 15,28431 € |
|---|---|
| Unit Price with VAT: | 18,18833 € |


