


PLS-P830987 | |
|---|---|
DigiKey Part Number | PLS-P830987-ND |
Manufacturer | |
Manufacturer Product Number | PLS-P830987 |
Description | SPEAKR 6.43OHM 25W TOP PT 82.6DB |
Customer Reference | |
Detailed Description | 6.43 Ohms Full Range Speaker 25 W 100 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 25 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Aluminum (AI) |
Type Full Range | Material - Magnet Nd |
Frequency Range 100 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 107.97Hz | Size / Dimension 3.071" L x 3.071" W (78.00mm x 78.00mm) |
Impedance 6.43 Ohms | Height - Seated (Max) 1.996" (50.70mm) |
Efficiency - dBA 82.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,38000 € | 14,38 € |
| 10 | 11,38100 € | 113,81 € |
| Unit Price without VAT: | 14,38000 € |
|---|---|
| Unit Price with VAT: | 17,11220 € |











