


PLS-P830984 | |
|---|---|
DigiKey Part Number | PLS-P830984-ND |
Manufacturer | |
Manufacturer Product Number | PLS-P830984 |
Description | SPEAKR 6.62OHM 25W TOP PT 82.2DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.62 Ohms Full Range Speaker 25 W 100 Hz ~ 10 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 25 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Aluminum (AI) |
Type Full Range | Material - Magnet Nd |
Frequency Range 100 Hz ~ 10 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 110.79Hz | Size / Dimension 2.717" L x 2.717" W (69.00mm x 69.00mm) |
Impedance 6.62 Ohms | Height - Seated (Max) 2.024" (51.42mm) |
Efficiency - dBA 82.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 17,40806 € | 626,69 € |
| Unit Price without VAT: | 17,40806 € |
|---|---|
| Unit Price with VAT: | 20,71559 € |





