


HDS-P835025 | |
|---|---|
DigiKey Part Number | HDS-P835025-ND |
Manufacturer | |
Manufacturer Product Number | HDS-P835025 |
Description | SPEAKR 7.03OHM 55W TOP PT 86.1DB |
Customer Reference | |
Detailed Description | 7.03 Ohms Woofer Speaker 55 W 20 Hz ~ 3 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 55 W |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Shape Round |
Technology Magnetic | Material - Cone Aluminum (AI) |
Type Woofer | Material - Magnet Ferrite |
Frequency Range 20 Hz ~ 3 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 38.24Hz | Size / Dimension 6.693" Dia (170.00mm) |
Impedance 7.03 Ohms | Height - Seated (Max) 3.467" (88.05mm) |
Efficiency - dBA 86.10 |






