


HDS-P830869 | |
|---|---|
DigiKey Part Number | HDS-P830869-ND |
Manufacturer | |
Manufacturer Product Number | HDS-P830869 |
Description | SPEAKR 6.83OHM 60W TOP PT 88.6DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.83 Ohms Woofer Speaker 60 W 30 Hz ~ 2 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 30 Hz ~ 2 kHz | |
Frequency - Self Resonant | 29.57Hz | |
Impedance | 6.83 Ohms | |
Efficiency - dBA | 88.60 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 60 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Meta-Aramid | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 8.858" Dia (225.00mm) | |
Height - Seated (Max) | 4.016" (102.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 53,18667 € | 638,24 € |
| Unit Price without VAT: | 53,18667 € |
|---|---|
| Unit Price with VAT: | 63,29214 € |











