
PE9398 | |
|---|---|
DigiKey Part Number | 6099-PE9398-ND |
Manufacturer | |
Manufacturer Product Number | PE9398 |
Description | COAX ADAPT LC TO LC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector LC Plug, Male Pin To LC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) LC Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Packaging Retail Package | Style Right Angle |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Adapter Type Plug to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Center Contact Plating Silver |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) LC Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,38000 € | 655,38 € |
| 10 | 558,94400 € | 5.589,44 € |
| Unit Price without VAT: | 655,38000 € |
|---|---|
| Unit Price with VAT: | 779,90220 € |


