
PE4192 | |
|---|---|
DigiKey Part Number | 6099-PE4192-ND |
Manufacturer | |
Manufacturer Product Number | PE4192 |
Description | LC Female Connector Solder Attac |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Retail Package | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,97000 € | 200,97 € |
| 10 | 170,84800 € | 1.708,48 € |
| 25 | 160,16600 € | 4.004,15 € |
| 50 | 153,54500 € | 7.677,25 € |
| Unit Price without VAT: | 200,97000 € |
|---|---|
| Unit Price with VAT: | 239,15430 € |



