
PE91686 | |
|---|---|
DigiKey Part Number | 6099-PE91686-ND |
Manufacturer | |
Manufacturer Product Number | PE91686 |
Description | COAX ADAPT 3.5MM TO 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 3.5mm Jack, Female Socket To 3.5mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Threaded, Threaded |
Packaging Retail Package | Frequency - Max 34.5 GHz |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 3.5mm Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) 3.5mm Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Insertion Loss 0.3dB |
Style Straight | Operating Temperature -50°C ~ 170°C |
Mounting Type Panel Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,12000 € | 193,12 € |
| Unit Price without VAT: | 193,12000 € |
|---|---|
| Unit Price with VAT: | 229,81280 € |



