
PE9678 | |
|---|---|
DigiKey Part Number | 6099-PE9678-ND |
Manufacturer | |
Manufacturer Product Number | PE9678 |
Description | COAX ADAPT 3.5MM TO 3.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 3.5mm Jack, Female Socket To 3.5mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 3.5mm Jack, Female Socket | |
Convert To (Adapter End) | 3.5mm Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 34.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Rexolite | |
Mating Cycles | - | |
Insertion Loss | 0.3dB | |
Operating Temperature | -55°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,18000 € | 281,18 € |
| 10 | 239,05200 € | 2.390,52 € |
| 25 | 224,10760 € | 5.602,69 € |
| Unit Price without VAT: | 281,18000 € |
|---|---|
| Unit Price with VAT: | 334,60420 € |

