Parametric Equivalent

PE91640 | |
|---|---|
DigiKey Part Number | 6099-PE91640-ND |
Manufacturer | |
Manufacturer Product Number | PE91640 |
Description | COAX ADAPT 2.4MM TO 2.4MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 50 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Insertion Loss 0.29dB |
Style Straight | Operating Temperature -50°C ~ 170°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1116-6097 | Amphenol SV Microwave | 20 | 1678-1116-6097-ND | 199,48000 € | Parametric Equivalent |
| 2081593-1 | TE Connectivity AMP Connectors | 63 | 17-2081593-1-ND | 180,43000 € | Parametric Equivalent |
| FMAD1335 | Fairview Microwave | 0 | 5328-FMAD1335-ND | 542,44000 € | Parametric Equivalent |
| FMAD1338 | Fairview Microwave | 0 | 5328-FMAD1338-ND | 387,66000 € | Parametric Equivalent |
| FMAD1640 | Fairview Microwave | 0 | 5328-FMAD1640-ND | 290,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,56000 € | 309,56 € |
| Unit Price without VAT: | 309,56000 € |
|---|---|
| Unit Price with VAT: | 368,37640 € |










