Parametric Equivalent

FMAD1640 | |
|---|---|
DigiKey Part Number | 5328-FMAD1640-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1640 |
Description | COAX ADAPT 2.4MM TO 2.4MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 50 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Insertion Loss 0.29dB |
Impedance 50 Ohms | Operating Temperature -50°C ~ 170°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAD1335 | Fairview Microwave | 0 | 5328-FMAD1335-ND | 542,44000 € | Parametric Equivalent |
| FMAD1338 | Fairview Microwave | 0 | 5328-FMAD1338-ND | 387,66000 € | Parametric Equivalent |
| FMAD1645 | Fairview Microwave | 0 | 5328-FMAD1645-ND | 223,44000 € | Parametric Equivalent |
| SM3017 | Fairview Microwave | 4 | 5328-SM3017-ND | 478,09000 € | Parametric Equivalent |
| 1116-6097 | Amphenol SV Microwave | 20 | 1678-1116-6097-ND | 199,48000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,24000 € | 290,24 € |
| Unit Price without VAT: | 290,24000 € |
|---|---|
| Unit Price with VAT: | 345,38560 € |










