Similar

PE91060 | |
|---|---|
DigiKey Part Number | 6099-PE91060-ND |
Manufacturer | |
Manufacturer Product Number | PE91060 |
Description | COAX ADAPT SMP TO 2.92MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To SMP Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMP Plug, Female Socket | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K292J-A-SMPJ | TYCLON | 29 | 4912-K292J-A-SMPJ-ND | 86,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,19000 € | 330,19 € |
| Unit Price without VAT: | 330,19000 € |
|---|---|
| Unit Price with VAT: | 392,92610 € |


