Parametric Equivalent
Parametric Equivalent

PE7AP4009-03 | |
|---|---|
DigiKey Part Number | 6099-PE7AP4009-03-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP4009-03 |
Description | 3 dB Fixed Attenuator, 2.92mm Ma |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 10W 2.92mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 40 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case 2.92mm In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7AP402-3 | Pasternack | 0 | 6099-PE7AP402-3-ND | 1.318,53000 € | Parametric Equivalent |
| FMAT4009-03 | Fairview Microwave | 0 | 5328-FMAT4009-03-ND | 551,69000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.156,10000 € | 1.156,10 € |
| Unit Price without VAT: | 1.156,10000 € |
|---|---|
| Unit Price with VAT: | 1.375,75900 € |



