Parametric Equivalent
Parametric Equivalent

FMAT4009-03 | |
|---|---|
DigiKey Part Number | 5328-FMAT4009-03-ND |
Manufacturer | |
Manufacturer Product Number | FMAT4009-03 |
Description | FXD ATTN PLUG-JACK 2.92MM 1.4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 10W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,69000 € | 551,69 € |
| Unit Price without VAT: | 551,69000 € |
|---|---|
| Unit Price with VAT: | 656,51110 € |



