Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7AP006-06 | |
|---|---|
DigiKey Part Number | 6099-PE7AP006-06-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP006-06 |
Description | 6 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 5W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3082-6524-06 | Amphenol XMA | 0 | 5984-3082-6524-06-ND | 249,36200 € | Parametric Equivalent |
| 5906_N-50-6/133_NE | Huber+Suhner, Inc. | 0 | 3628-5906_N-50-6/133_NE-ND | 154,73000 € | Parametric Equivalent |
| BW-N6W5+ | Mini-Circuits | 35 | 3157-BW-N6W5+-ND | 87,51000 € | Parametric Equivalent |
| FMAT7461-6 | Fairview Microwave | 0 | 5328-FMAT7461-6-ND | 159,76000 € | Parametric Equivalent |
| PE7461-6 | Pasternack | 0 | 6099-PE7461-6-ND | 182,26000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,06000 € | 199,06 € |
| 10 | 187,25700 € | 1.872,57 € |
| Unit Price without VAT: | 199,06000 € |
|---|---|
| Unit Price with VAT: | 236,88140 € |







