
PE7624-6 | |
|---|---|
DigiKey Part Number | 6099-PE7624-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7624-6 |
Description | 6 DB FIXED ATTENUATOR N-TYPE MAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,37000 € | 136,37 € |
| 10 | 115,92400 € | 1.159,24 € |
| 25 | 108,67400 € | 2.716,85 € |
| 50 | 103,64860 € | 5.182,43 € |
| Unit Price without VAT: | 136,37000 € |
|---|---|
| Unit Price with VAT: | 162,28030 € |

