Parametric Equivalent

PE7AP006-04 | |
|---|---|
DigiKey Part Number | 6099-PE7AP006-04-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP006-04 |
Description | 4DB ATTN N 5W 6GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 6 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 5W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 4dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BW-N4W5+ | Mini-Circuits | 0 | 3157-BW-N4W5+-ND | 87,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,29000 € | 221,29 € |
| 10 | 195,98900 € | 1.959,89 € |
| 25 | 187,25000 € | 4.681,25 € |
| Unit Price without VAT: | 221,29000 € |
|---|---|
| Unit Price with VAT: | 263,33510 € |


