
BW-N4W5+ | |
|---|---|
DigiKey Part Number | 3157-BW-N4W5+-ND |
Manufacturer | |
Manufacturer Product Number | BW-N4W5+ |
Description | 4 DB FXD ATTN, DC - 18000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 € | 88,61 € |
| 50 | 85,83960 € | 4.291,98 € |
| 100 | 83,42440 € | 8.342,44 € |
| Unit Price without VAT: | 88,61000 € |
|---|---|
| Unit Price with VAT: | 105,44590 € |

