PE7750-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 145,56000 €
Datasheet
New at DigiKey
RF Attenuators 10dB 0 Hz ~ 4 GHz 75 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7750-10

DigiKey Part Number
6099-PE7750-10-ND
Manufacturer
Manufacturer Product Number
PE7750-10
Description
PE 10DB 75OHM FIXED ATTENUATOR N
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 4 GHz 75 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 4 GHz
Manufacturer
Pasternack
Power (Watts)
2W
Packaging
Bag
Impedance
75 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCAT7750-10L-com05073-LCAT7750-10-ND145,56000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1155,06000 €155,06 €
Manufacturers Standard Package
Unit Price without VAT:155,06000 €
Unit Price with VAT:184,52140 €