Parametric Equivalent

PE7610-30 | |
|---|---|
DigiKey Part Number | 6099-PE7610-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7610-30 |
Description | 30dB RF fixed attenuator 10W, DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 4 GHz 50 Ohms 10W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,38000 € | 140,38 € |
| 10 | 123,93400 € | 1.239,34 € |
| 25 | 118,25040 € | 2.956,26 € |
| Unit Price without VAT: | 140,38000 € |
|---|---|
| Unit Price with VAT: | 167,05220 € |



