
PE7100 | |
|---|---|
DigiKey Part Number | 6099-PE7100-ND |
Manufacturer | |
Manufacturer Product Number | PE7100 |
Description | A/B Coaxial Electromechanical Re |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 50Ohm |
Datasheet | Datasheet |
Category | Insertion Loss 0.7dB |
Manufacturer Pasternack | Test Frequency 1GHz |
Packaging Retail Package | Impedance 50Ohm |
Part Status Active | Voltage - Supply 12V |
RF Type General Purpose | Operating Temperature -20°C ~ 60°C |
Frequency Range 0Hz ~ 1GHz | Mounting Type Chassis Mount |
Isolation 50dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.705,77000 € | 1.705,77 € |
| Unit Price without VAT: | 1.705,77000 € |
|---|---|
| Unit Price with VAT: | 2.029,86630 € |



